Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.280 |
Price for:Each
Minimum: 1
Multiple: 1
$15.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoET330
Newark Part No.50AJ0241
Technical Datasheet
Voltage Measuring Range AC24V to 1kV, 90V to 1kV
Meter Display TypeLight
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
ET330 is a non-contact AC voltage detector. It can easily check for the presence of AC voltage before working on a circuit. It has dual AC voltage ranges (24 to 1000V and 90 to 1000V) with high sensitivity that allows it to detect low-voltage AC wiring commonly found in doorbell circuits, thermostats, control circuits, and video surveillance camera power. It features audible and visual alarms, a built-in flashlight, CAT IV 1000V safety category and meets cETLus. Low voltage detector range for doorbells, garage door openers, thermostats, landscape lighting, alarm sensors and controls.
- Includes (2) AAA batteries, 1-year warranty
- 50/60Hz frequency range
- Dimension is 6 x 0.7 x 0.9”
- Meets cETLus and CE
- Dimension is 6 x 0.7 x 0.9” (150 x 18 x 23mm)
- 1-year warranty
Contents
Non-contact voltage detector, 2 AAA batteries.
Technical Specifications
Voltage Measuring Range AC
24V to 1kV, 90V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
Light
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate