New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Continuity Testers
                      5. Voltage Detectors
                      Print Page

                      ETFB10

                      Voltage Tester, Non-Contact, 50V to 1kV, LED Indicator, 0 °C, 50 °C

                      TRIPLETT ETFB10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRIPLETT
                      Manufacturer Part NoETFB10
                      Newark Part No.08AM1527
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      1+$78.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $78.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRIPLETT
                      Manufacturer Part NoETFB10
                      Newark Part No.08AM1527
                      Technical Datasheet

                      Data Sheet

                      Voltage Measuring Range AC50V to 1kV
                      Meter Display TypeLED Indicator
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      ETFB10 is a non-contact AC voltage and an optical fiber detector. It has a 50 to 1000V AC voltage range with high sensitivity that allows it to detect low voltage AC wiring (50V) commonly found in low power systems, process controllers, garage door openers, power relays, coils, alarm sensors and controls. In addition, you can quickly determine the presence of optical fiber activity for single and multimode fiber, patch cords and ports. It features a built-in work light in the tip, flashlight in the back, low battery indicator (<2.4V), and auto power off after 5 minutes.

                      • Optical fiber detection range from 850 to 1700nm
                      • For single and multimode fiber, patch cords and ports
                      • Audible/visual alerts
                      • CAT IV 1000V safety category
                      • Dimension is 6.8 x 1.1 x 0.9”
                      • 1 year warranty

                      Contents

                      Non-contact AC voltage and an optical fiber detector, (2) AAA batteries.

                      Technical Specifications

                      Voltage Measuring Range AC

                      50V to 1kV

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Meter Display Type

                      LED Indicator

                      Operating Temperature Max

                      50°C

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.