Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoGSM050.
Newark Part No.77AK5414
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.290 |
Price for:Each
Minimum: 1
Multiple: 1
$97.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
GSM050 is a combustible gas leak detector checks for the presence of propane (LPG) from 500 to 6500 ppm or natural gas (LNG) from 1000 to 6500 ppm. It can detect gas leaks from small liquid gas containers such as camping cartridges, lighters, soldering irons, and more.
- Propane: 500 to 6500ppm, natural gas: 1000 to 6500ppm
- Audible and visual alerts
- Built-in static electricity discharge check
- 1 year warranty
- Dimensions: 7.1 x 0.8” (180 x 21mm)
Contents
Combustible gas leak detector, Pocket clip, Protective cap, 2 AAA batteries.
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
10°C
Humidity Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate