New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Continuity Testers
                      5. Cable Continuity Testers
                      Print Page

                      LVPRO10

                      TDR Cable Continuity Tester, 1.53" D x 3.1" W x 7.12" H

                      TRIPLETT LVPRO10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRIPLETT
                      Manufacturer Part NoLVPRO10
                      Newark Part No.81AK1693
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$400.670
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $400.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRIPLETT
                      Manufacturer Part NoLVPRO10
                      Newark Part No.81AK1693
                      Tester TypeTDR Cable Tester
                      Resistance-
                      External Height181mm
                      External Width80mm
                      External Depth39mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      LVPRO10 is a TDR/cable tester offers a comprehensive solution for LAN installers and repair technicians. It tests and traces both twisted pair (CAT5E/6/6A/8) and coax cables, detects cable length and checks twisted pair continuity, opens/shorts, reversals, and split pairs. Detect PoE presence and perform an Ethernet port test with this versatile tool. Featuring a 2.8" backlit graphical LCD, built-in RJ11, RJ45, and coax ports, this tester ensures optimum visibility and easy connection. Use the tone mode to trace cables effortlessly. Its auto power off feature and 70VDC input protection add to the convenience and safety. The package includes a tracer probe with a built-in NCV Detector (>40V), flashlight, wiremap indicator lights, a low battery indicator, an earphone jack for noisy environments, and more.

                      • Cable tracing using the tone mode to trace cables effortlessly
                      • UTP, FTP and SSTP twisted pair 50, 75, 93ohm coax cable
                      • Cable length test range of 1640ft (500m), resolution of 1ft (0.33m)
                      • Detect PoE presence and standard (802.3AF, 802.3AT, 802.3BT)
                      • Tester dimension is 7.1 x 3.1 x 1.5”, probe dimension is 7.8 x 1.9 x 1.3”

                      Contents

                      TDR/cable tester, Tracer probe with charging cable, Remote adapter, RJ45 and RJ11 adapter cables, RJ11 cable with alligator clips, F- to F-connector adapter, (4) AAA batteries, Carrying bag.

                      Technical Specifications

                      Tester Type

                      TDR Cable Tester

                      External Height

                      181mm

                      External Depth

                      39mm

                      SVHC

                      To Be Advised

                      Resistance

                      -

                      External Width

                      80mm

                      Product Range

                      -

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.