Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $152.890 |
Price for:Each
Minimum: 1
Multiple: 1
$152.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoMM200-NIST
Newark Part No.84AH2030
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Resistance, Temperature
No. of Digits3.75
DMM Response Type-
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
- Compact multimeter with NIST calibration certificate
- 4000 count EBTN (Enhanced Black Twisted Nematic) LCD display
- Measures AC/DC voltage, resistance, temperature and continuity
- Battery strength indication on power up
- Data Hold and Auto power off with disable
- cETLus listed
- CAT III-600V rated
- 1-year warranty
- Dimension is 5.1 x 2.6 x 1.1” (130 x 65 x 28mm)
Contents
Multimeter, Test leads, Temperature probe, (2) AAA batteries.
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate