Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $187.640 |
Price for:Each
Minimum: 1
Multiple: 1
$187.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoRHT12-NIST.
Newark Part No.77AK5455
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Accuracy5%
Resolution (°C)1°C
External Height57mm
External Width32mm
External Depth11.5mm
Product Range-
SVHCTo Be Advised
Product Overview
RHT12-NIST is a hygro-thermometer including certificate of traceability to NIST standards. It has a dual display for humidity (10 to 99%RH) and temperature (14 to 122°/-10 to 50°C) measurement in labs, green houses, cleanrooms, warehouses, museums, offices, schools, and homes. Small profile fits easily in precision instrument, camera equipment and musical instrument cases, humidors, terrariums, and other enclosed displays.
- °F/°C switchable
- Built-in stand for desk mount
- 1-year warranty
- Dimension is 2.2 x 1.3 x 0.5”
Contents
Hygro-thermometer, LR44 battery.
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
1°C
External Width
32mm
Product Range
-
Accuracy
5%
External Height
57mm
External Depth
11.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate