Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.090 |
Price for:Each
Minimum: 1
Multiple: 1
$125.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
TMP50 is a single input Type K/J thermometer. TMP50 single input Type K (-328 to 2501°F/-200 to 1372°C) /Type J (-346 to 2012°F/-210 to 1100°C) thermometer has a dual backlit display with °C, °F or °K temperature readout. It can be used to measure the surface temperature of solid objects as well as in liquids and ambient (air) temperature.
- Adjustable offset for probe compensation
- Min/max/average with elapsed time reference
- Data hold function that freezes readings on the display for easy viewing
- Programmable auto power off with disable to conserve battery life
- 1-year warranty
Contents
Single input Type K/J thermometer, 3 AAA batteries, (2) Type K thermocouple bead probes.
Technical Specifications
External Height
220mm
External Depth
28mm
SVHC
To Be Advised
External Width
63mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate