Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP48V48RT4U
Newark Part No.80R2996
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332142474
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,978.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2,978.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoBP48V48RT4U
Newark Part No.80R2996
Product RangeBP Series
Also Known AsGTIN UPC EAN: 037332142474
Technical Datasheet
Battery Voltage48V
Battery Technology-
Battery Capacity-
Battery Size Code-
External Diameter-
Battery TerminalsConnector
External Height177.8mm
Pack Quantity1
External Width439.42mm
External Depth425.45mm
Battery Type / Size-
Weight64.5kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBP Series
SVHCLead
Technical Specifications
Battery Voltage
48V
Battery Capacity
-
External Diameter
-
External Height
177.8mm
External Width
439.42mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
-
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
External Depth
425.45mm
Weight
64.5kg
Battery NEDA Code
-
Product Range
BP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate