Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDMCS60100XX
Newark Part No.69AC5810
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoDMCS60100XX
Newark Part No.69AC5810
Technical Datasheet
Maximum Screen Size60" to 100"
Bracket TypeFloor Mount
Load Max100kg
VESA Standard-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Maximum Screen Size
60" to 100"
Load Max
100kg
Product Range
-
Bracket Type
Floor Mount
VESA Standard
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate