Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN280-008-BK
Newark Part No.94W9138
Also Known AsGTIN UPC EAN: 037332178121
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $77.890 |
25+ | $76.870 |
50+ | $74.330 |
100+ | $68.210 |
250+ | $65.670 |
Price for:Each
Minimum: 10
Multiple: 10
$778.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN280-008-BK
Newark Part No.94W9138
Also Known AsGTIN UPC EAN: 037332178121
Technical Datasheet
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type ASFP+ 20 Position Plug
Connector Type BSFP+ 20 Position Plug
Cable Length - Metric2.5m
Cable Length - Imperial8ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
SFP+ Plug to SFP+ Plug
Connector Type B
SFP+ 20 Position Plug
Cable Length - Imperial
8ft
Product Range
-
Connector Type A
SFP+ 20 Position Plug
Cable Length - Metric
2.5m
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate