New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Network Cables
                      Print Page

                      N280-01M-GN

                      Network Cable, SFP+ Plug to SFP+ Plug, 1 m, 3 ft, Green

                      EATON TRIPP LITE N280-01M-GN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoN280-01M-GN
                      Newark Part No.04X9971
                      Also Known AsGTIN UPC EAN: 037332178107
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 2 week(s)
                      QuantityPrice
                      10+$63.970
                      25+$63.130
                      50+$61.040
                      100+$56.030
                      250+$53.920
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $639.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoN280-01M-GN
                      Newark Part No.04X9971
                      Also Known AsGTIN UPC EAN: 037332178107
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorSFP+ Plug to SFP+ Plug
                      Connector Type ASFP+ 20 Position Plug
                      Connector Type BSFP+ 20 Position Plug
                      Cable Length - Metric1m
                      Cable Length - Imperial3ft
                      Jacket ColorGreen
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The N280-01M-GN is a 3ft green passive twinax Copper Cable with a 20-position male SFP+ plug on each end. This Tripp Lite's small form factor pluggable 30AWG copper cable features a high performance connectivity solution for supporting 10Gbps Ethernet and fibre channel applications. This cable exceeds the specs on most OEM cables. The SFP+ cable is developed as low power alternatives to fibre optic cables, in high speed interconnect applications, such as network storage and enterprise networking.

                      • Fully compliant to MSA SFF-8431 specification
                      • Equivalent to Cisco SFP-H10GB-CU1-5M
                      • 100Ω Twinaxial cable with die-cast metal shell and pull-to-release latching
                      • Support for 1x, 2x, 4x and 8x fibre channel data rates

                      Applications

                      Communications & Networking, Industrial

                      Technical Specifications

                      Connector to Connector

                      SFP+ Plug to SFP+ Plug

                      Connector Type B

                      SFP+ 20 Position Plug

                      Cable Length - Imperial

                      3ft

                      Product Range

                      -

                      Connector Type A

                      SFP+ 20 Position Plug

                      Cable Length - Metric

                      1m

                      Jacket Color

                      Green

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.