Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN281-02M-BK
Newark Part No.81Y0804
Also Known AsGTIN UPC EAN: 037332193100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
10+ | $292.400 |
25+ | $272.090 |
50+ | $266.000 |
Price for:Each
Minimum: 10
Multiple: 10
$2,924.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN281-02M-BK
Newark Part No.81Y0804
Also Known AsGTIN UPC EAN: 037332193100
Technical Datasheet
Connector Type AQSFP+ Plug
Connector to ConnectorQSFP+ Plug to 4 x SFP+ Plug
Cable Length - Metric2m
Connector Type BSFP+ Plug (x4)
Cable Length - Imperial6.6ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
QSFP+ Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Product Range
-
Connector to Connector
QSFP+ Plug to 4 x SFP+ Plug
Connector Type B
SFP+ Plug (x4)
Jacket Color
Black
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate