Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN302-10M
Newark Part No.53M1598
Also Known AsGTIN UPC EAN: 037332119315
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $47.220 |
25+ | $44.940 |
50+ | $44.090 |
100+ | $42.390 |
250+ | $38.970 |
Price for:Each
Minimum: 10
Multiple: 10
$472.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN302-10M
Newark Part No.53M1598
Also Known AsGTIN UPC EAN: 037332119315
Technical Datasheet
Connector to ConnectorST Duplex to ST Duplex
Cable Length - Metric10m
Cable Length - Imperial33ft
Jacket ColorOrange
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N302-10M is a 33ft orange duplex multimode Fibre Patch Cable with a ST connector on each end. It is manufactured from 62.5/125 zipcord fibre with PVC jacket. It is FDDI and OFNR rated. This multimode fibre is most commonly used in LAN applications. The insertion loss testing performed on every connector (0.2db typical). The attenuation loss meets or exceeds the latest industry standards.
- Bevelled edge on ends of glass makes insertion of plug a breeze
- Fibre made from glass (not a polymer)
- Colour coded shrouds identify transmit and receive
- Fibre optic distributed data interface (FDDI) rated
Applications
Communications & Networking, Industrial, Fibre Optics
Technical Specifications
Connector to Connector
ST Duplex to ST Duplex
Cable Length - Imperial
33ft
Product Range
-
Cable Length - Metric
10m
Jacket Color
Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate