Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN318-20M
Newark Part No.53M1663
Also Known AsGTIN UPC EAN: 037332134950
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $68.880 |
25+ | $65.560 |
50+ | $64.310 |
100+ | $61.820 |
250+ | $56.840 |
Price for:Each
Minimum: 10
Multiple: 10
$688.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN318-20M
Newark Part No.53M1663
Also Known AsGTIN UPC EAN: 037332134950
Technical Datasheet
Connector to ConnectorLC Duplex to ST Duplex
Cable Length - Metric20m
Cable Length - Imperial66ft
Jacket ColorOrange
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
LC Duplex to ST Duplex
Cable Length - Imperial
66ft
Product Range
-
Cable Length - Metric
20m
Jacket Color
Orange
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate