Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN356-15M
Newark Part No.53M1688
Also Known AsGTIN UPC EAN: 037332122735
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
10+ | $40.840 |
25+ | $38.870 |
50+ | $38.140 |
100+ | $36.670 |
250+ | $33.700 |
Price for:Each
Minimum: 10
Multiple: 10
$408.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN356-15M
Newark Part No.53M1688
Also Known AsGTIN UPC EAN: 037332122735
Technical Datasheet
Connector to ConnectorSC Duplex to SC Duplex
Cable Length - Metric15m
Cable Length - Imperial49ft
Jacket ColorYellow
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
SC Duplex to SC Duplex
Cable Length - Imperial
49ft
Product Range
-
Cable Length - Metric
15m
Jacket Color
Yellow
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate