| Quantity | Price |
|---|---|
| 1+ | $625.30 |
| 5+ | $605.00 |
| 10+ | $584.69 |
| 25+ | $544.09 |
| 50+ | $531.92 |
Product Information
Product Overview
The OMNIVS1500XL is a 8-outlet OmniVS Line-interactive Uninterruptible Power Supply (UPS) offers voltage regulation, surge suppression and long lasting, expandable battery support for personal computers, internetworking equipment and other sensitive electronics. Internal UPS batteries support entry level PC systems for up to 75 minutes during power failures so that connected equipment can be shut down without data loss. Includes 6 battery supported outlets for computer, monitor and vital system peripherals, plus 2 additional surge suppression only outlets for printers and other system accessories not requiring battery support. Built-in data line suppression offers protection for equipment with single line TEL/DSL or network Ethernet connection. Built-in audible alarm and 5 front panel LEDs indicate status of line power, battery power, battery low/replace, voltage regulation and overload.
- Offers complete desktop power protection in an attractive black tower configuration
- Corrects brownouts and overvoltage from 75 to 147V
- Data line surge suppression protects standard dialup/DSL or Ethernet line connection
- 1500VA Power handling ability supports a variety of sensitive electronic equipment
- Runtime is expandable with the addition of external battery packs
- Supports hot swappable battery replacement via built-in access panel
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Multimedia
Contents
OMNIVS1500XL Line interactive UPS, USB and telephone cable and Owner's manual.
Technical Specifications
ITE
1.5kVA / 940W
120VAC
OmniVS Series
7.2"
No SVHC (08-Jul-2021)
8Outlets
147V
4.5min
7.5"
11.8"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate