New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Power Cords / Electrical Power Cables
                      Print Page

                      P006-006-13LA

                      Mains Power Cord, NEMA 5-15P to IEC 320 C13, 1.8 m, 10 A, 125 VAC, Black

                      EATON TRIPP LITE P006-006-13LA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP006-006-13LA
                      Newark Part No.01T0620
                      Also Known AsGTIN UPC EAN: 037332156464
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      79 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.970
                      5+$9.220
                      10+$8.480
                      25+$7.940
                      50+$7.570
                      100+$7.200
                      250+$6.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP006-006-13LA
                      Newark Part No.01T0620
                      Also Known AsGTIN UPC EAN: 037332156464
                      Technical Datasheet

                      Data Sheet

                      Connector Type ANEMA 5-15P
                      Connector to ConnectorNEMA 5-15P to IEC 320 C13
                      Connector Type BIEC 60320 C13 Left Angle
                      Cable Length - Metric1.8m
                      Current Rating10A
                      Voltage Rating125VAC
                      Jacket ColorBlack
                      Product Range-
                      Cable Length - Imperial6ft
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The P006-006-13LA is a 6ft Universal Computer Power Cord with NEMA 5-15P to left angle IEC-320-C13 connector, 18AWG wire, black jacket. It offers PC users a solution to their power connectivity problems. This cable will replace the power cable on most computers and peripherals that have a removable power cord. The cable features an AC style plug on one end and a computer style receptacle on the other end.

                      • C13 left angle exit ideal for tight spaces

                      Applications

                      Power Management, Computers & Computer Peripherals

                      Technical Specifications

                      Connector Type A

                      NEMA 5-15P

                      Connector Type B

                      IEC 60320 C13 Left Angle

                      Current Rating

                      10A

                      Jacket Color

                      Black

                      Cable Length - Imperial

                      6ft

                      Connector to Connector

                      NEMA 5-15P to IEC 320 C13

                      Cable Length - Metric

                      1.8m

                      Voltage Rating

                      125VAC

                      Product Range

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.