New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Audio & Video Connectors & Adapters
                      4. Audio & Video Adapters
                      5. DVI to VGA Audio Video Adapters
                      Print Page

                      P137-000-VGA

                      DVI to VGA Audio / Video Adapter, Mini DisplayPort 1.2, Mac/PC, Mini DisplayPort Plug

                      EATON TRIPP LITE P137-000-VGA
                      EATON TRIPP LITE P137-000-VGA
                      EATON TRIPP LITE P137-000-VGA
                      EATON TRIPP LITE P137-000-VGA
                      EATON TRIPP LITE P137-000-VGA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP137-000-VGA
                      Newark Part No.41Y9590
                      Also Known AsGTIN UPC EAN: 037332184825
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$13.470
                      Price for:Each
                      Minimum: 40
                      Multiple: 40
                      $538.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP137-000-VGA
                      Newark Part No.41Y9590
                      Also Known AsGTIN UPC EAN: 037332184825
                      Technical Datasheet

                      Data Sheet

                      Audio Video Connector AMini DisplayPort Plug
                      Audio Video Connector BVGA Receptacle
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      Tripp Lite's P137-000-VGA Mini-Displayport 1.2 to VGA Adapter allows you to connect a Mac or PC with a Mini-Displayport output to a VGA monitor. Compatible with the Thunderbolt port on Mac computers. Supports computer video resolutions up to 1920 x 1200, and HD resolutions up to 1080p. Fully-molded compact one piece designs ensures long life enjoyment. It features a simple plug and play design with an integrated chip that converts the digital Mini-Displayport signal to analog VGA; no drivers or setup needed. Simply plug the adapter into your Mini-Displayport source and connect your VGA cable between it and your monitor.

                      • Compact 1-piece design
                      • Connect a VGA monitor to a Mac or PC with a Mini Displayport output
                      • Compatible with the Thunderbolt port on Mac computers
                      • Displayport 1.2 compliant
                      • Plug-and-play convenience—no drivers or software needed
                      • Supports computer video resolutions up to 1920 x 1200, and HD resolutions up to 1080
                      • Colour: Black

                      Notes

                      Mini Displayport (Male) to HD15 (Female). Please note this item is not compatible with Chromebook

                      Technical Specifications

                      Audio Video Connector A

                      Mini DisplayPort Plug

                      Product Range

                      -

                      Audio Video Connector B

                      VGA Receptacle

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.