Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP450-000
Newark Part No.72R6318
Also Known AsGTIN UPC EAN: 037332149572
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP450-000
Newark Part No.72R6318
Also Known AsGTIN UPC EAN: 037332149572
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions9Positions
Convert From GenderReceptacle
Inter Series Connector BRJ45
Convert To Positions8Positions
Convert To GenderJack
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The P450-000 is a null modem serial DB9 Modular Adapter Kit with two DB9 female to RJ45 female connectors. It can set up PC-PC serial connections up to 100ft apart using readily available Cat5/Cat6 patch cables. The finished connection results in a null wiring configuration 1+6 - 4, 2-3, 3-2, 4 - 1+6, 5-5, 7-8, 8-7, with full handshake capability. The slotted, knurled thumbscrews provides easy and secure attachment to computers.
- 2pc DB9F to RJ45 null modem adapter kit
- Null modem serial connections up to 100ft
Applications
Computers & Computer Peripherals, Communications & Networking
Contents
2x DB9F/RJ45 Modular adapters.
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Receptacle
Convert To Positions
8Positions
Product Range
-
Convert From Positions
9Positions
Inter Series Connector B
RJ45
Convert To Gender
Jack
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate