New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Audio / Video Cable Assemblies
                      Print Page

                      P583-003

                      Audio / Video Cable Assembly, DisplayPort Plug, Mini DisplayPort Plug, 3 ft, 914.4 mm, White

                      EATON TRIPP LITE P583-003
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP583-003
                      Newark Part No.94W9255
                      Also Known AsGTIN UPC EAN: 037332174581
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      10+$10.160
                      25+$9.530
                      50+$9.080
                      100+$8.640
                      250+$8.110
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $101.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoP583-003
                      Newark Part No.94W9255
                      Also Known AsGTIN UPC EAN: 037332174581
                      Technical Datasheet

                      Data Sheet

                      Connector Type ADisplayPort Plug
                      Connector to ConnectorMini DisplayPort Plug to DisplayPort Plug
                      Connector Type BMini DisplayPort Plug
                      Cable Length - Imperial3ft
                      Cable Length - Metric914.4mm
                      Jacket ColorWhite
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 4DCAPE-43T is specifically designed for the Beagle Bone Black (BBB), which provides a 4. 3” Touchscreen display for the BBB for direct user interaction and information display. The CAPE conveniently features a 4. 3” TFT LCD 480x272 resolution display and seven push buttons.

                      • 3" TFT LCD Display, 480x272 Resolution
                      • 7 push buttons, including LEFT, RIGHT, UP, DOWN, ENTER, RESET and POWER
                      • 2 LED's, one to indicate Power and one for User, which could be configured as required
                      • Fully compatible with existing drivers already written for the Beagle Bone.
                      • 4DCAPE-43T (Resistive Touch version)
                      • 3. 5mm mounting holes, enabling standard M3 screws/bolts to fasten the display to an enclosure, panel or an alternative mounting solution
                      • Powered directly from the Beagle Bone Black, no additional power required Documents
                      • 3D Drawing
                      • Hand-friendly design
                      • Plug-and-forget nano-receiver
                      • Up to12-month battery life
                      • Advanced 2. 4 GHz wireless connectivity
                      • Smooth, responsive tracking

                      Technical Specifications

                      Connector Type A

                      DisplayPort Plug

                      Connector Type B

                      Mini DisplayPort Plug

                      Cable Length - Metric

                      914.4mm

                      Product Range

                      -

                      Connector to Connector

                      Mini DisplayPort Plug to DisplayPort Plug

                      Cable Length - Imperial

                      3ft

                      Jacket Color

                      White

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.