Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART5000TEL3U
Newark Part No.53H8291
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332116116
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,967.500 |
| 5+ | $5,833.900 |
| 10+ | $5,655.760 |
| 25+ | $5,566.700 |
| 50+ | $5,388.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5,967.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSMART5000TEL3U
Newark Part No.53H8291
Product RangeSmartPro Series
Also Known AsGTIN UPC EAN: 037332116116
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets5Outlets
Capacity (VA / W)5kVA / 3.75kW
Input Voltage AC Max208V
Output Voltage208V
Backup Time - Full Load8.5min
Product RangeSmartPro Series
Length25"
Width17.5"
Height5.2"
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
5kVA / 3.75kW
Output Voltage
208V
Product Range
SmartPro Series
Width
17.5"
SVHC
No SVHC (08-Jul-2021)
No. of Outlets
5Outlets
Input Voltage AC Max
208V
Backup Time - Full Load
8.5min
Length
25"
Height
5.2"
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate