Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRQ18U
Newark Part No.69AC6598
Product RangeSmartRack Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4,714.060 |
Price for:Each
Minimum: 1
Multiple: 1
$4,714.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRQ18U
Newark Part No.69AC6598
Product RangeSmartRack Series
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height18U
External Height - Imperial38.6"
External Width - Imperial30"
External Depth - Imperial46.7"
Enclosure MaterialSteel
External Height - Metric980mm
External Width - Metric762mm
External Depth - Metric1.19m
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cabinet Type
Server
Rack U Height
18U
External Width - Imperial
30"
Enclosure Material
Steel
External Width - Metric
762mm
SVHC
No SVHC (08-Jul-2021)
Product Range
SmartRack Series
External Height - Imperial
38.6"
External Depth - Imperial
46.7"
External Height - Metric
980mm
External Depth - Metric
1.19m
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
