New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Rack Shelves
                      Print Page

                      SRSHELF2PTM

                      Rack Shelf, Canteliver, Tool-less, Fixed, 2U, 482.6 mm, 457.2 mm, Tripp-lite 4 Post Rack Enclosures

                      EATON TRIPP LITE SRSHELF2PTM
                      EATON TRIPP LITE SRSHELF2PTM
                      EATON TRIPP LITE SRSHELF2PTM
                      EATON TRIPP LITE SRSHELF2PTM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoSRSHELF2PTM
                      Newark Part No.41Y9623
                      Product RangeSmartRack Series
                      Also Known AsGTIN UPC EAN: 037332184672
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerEATON TRIPP LITE
                      Manufacturer Part NoSRSHELF2PTM
                      Newark Part No.41Y9623
                      Product RangeSmartRack Series
                      Also Known AsGTIN UPC EAN: 037332184672
                      Technical Datasheet

                      Data Sheet

                      Rack U Height2U
                      External Width - Metric482.6mm
                      External Depth - Metric457.2mm
                      For Use WithTripp-lite 4 Post Rack Enclosures
                      External Width - Imperial19"
                      External Depth - Imperial18"
                      Product RangeSmartRack Series
                      SVHCNo SVHC (08-Jul-2021)

                      Technical Specifications

                      Rack U Height

                      2U

                      External Depth - Metric

                      457.2mm

                      External Width - Imperial

                      19"

                      Product Range

                      SmartRack Series

                      External Width - Metric

                      482.6mm

                      For Use With

                      Tripp-lite 4 Post Rack Enclosures

                      External Depth - Imperial

                      18"

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.