Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF4PHDTM
Newark Part No.41Y9625
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332184054
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSRSHELF4PHDTM
Newark Part No.41Y9625
Product RangeSmartRack Series
Also Known AsGTIN UPC EAN: 037332184054
Technical Datasheet
Rack U Height-
External Width - Metric482.6mm
External Depth - Metric662.9mm
For Use WithTripp-lite 4 Post Rack Enclosures
External Width - Imperial19"
External Depth - Imperial26.1"
Product RangeSmartRack Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Rack U Height
-
External Depth - Metric
662.9mm
External Width - Imperial
19"
Product Range
SmartRack Series
External Width - Metric
482.6mm
For Use With
Tripp-lite 4 Post Rack Enclosures
External Depth - Imperial
26.1"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate