Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP808B
Newark Part No.67Y7100
Product RangeTLP Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $60.090 |
5+ | $56.080 |
10+ | $54.440 |
25+ | $52.350 |
50+ | $50.810 |
100+ | $49.330 |
250+ | $47.900 |
Price for:Each
Minimum: 1
Multiple: 1
$60.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoTLP808B
Newark Part No.67Y7100
Product RangeTLP Series
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length8ft
Peak Surge Current84kA
Energy Rating1440J
Product RangeTLP Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
84kA
Product Range
TLP Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
8ft
Energy Rating
1440J
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate