Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-009-H4K6BE
Newark Part No.42AH2221
Product RangeU444 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $81.420 |
| 5+ | $75.310 |
| 10+ | $69.200 |
| 25+ | $64.880 |
| 50+ | $61.780 |
| 100+ | $59.470 |
Price for:Each
Minimum: 1
Multiple: 1
$81.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU444-009-H4K6BE
Newark Part No.42AH2221
Product RangeU444 Series
Technical Datasheet
Connector Type AUSB 3.1 Type C Plug
Connector Type BHDMI Plug
Cable Length - Imperial9ft
Cable Length - Metric2.7m
Jacket ColorBlack
Product RangeU444 Series
SVHCLead
Technical Specifications
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
9ft
Jacket Color
Black
SVHC
Lead
Connector Type B
HDMI Plug
Cable Length - Metric
2.7m
Product Range
U444 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate