Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoAD1WHD
Newark Part No.06C1437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $38.450 |
| 25+ | $37.130 |
| 100+ | $35.810 |
| 250+ | $34.500 |
| 500+ | $33.180 |
Price for:Each
Minimum: 10
Multiple: 1
$384.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoAD1WHD
Newark Part No.06C1437
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderReceptacle
Inter Series Connector BWECO
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCLead
Product Overview
The AD1WHD is a straight BNC to WECO coaxial Patch Adapter with gold-plated contacts. The Inter series adapter is made of nickel.
- 75Ω Impedance
Applications
Defence, Military & Aerospace, RF Communications
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Receptacle
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
WECO
Convert To Gender
Plug
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
