Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoAD78
Newark Part No.91B5771
Your Part Number
Technical Datasheet
218 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.390 |
| 5+ | $41.580 |
| 10+ | $39.760 |
| 25+ | $38.090 |
| 50+ | $36.560 |
Price for:Each
Minimum: 1
Multiple: 1
$44.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoAD78
Newark Part No.91B5771
Technical Datasheet
Convert From Coax TypeTRB
Convert From GenderJack
Convert To Coax TypeTRB
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The AD78 is a straight 3-lug TRB Coaxial Adapter with female to female connection and nickel finish. It features 500MHz maximum frequency and twinax/triax impedance.
Applications
RF Communications
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
TRB
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability