Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoADBJ79-E1-UBJ20
Newark Part No.96B0352
Product Range70 Series
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $80.450 |
5+ | $80.450 |
10+ | $80.450 |
25+ | $80.450 |
50+ | $80.450 |
Price for:Each
Minimum: 1
Multiple: 1
$80.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoADBJ79-E1-UBJ20
Newark Part No.96B0352
Product Range70 Series
Convert From Coax TypeTRB
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Impedance75ohm
Connector TypeInter Series Coaxial
Product Range70 Series
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
BNC
Adapter Body Style
Straight Adaptor
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
70 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability