Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTEBC-1002
Newark Part No.68AH8546
Product RangeMIL-STD-1553B Series
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $615.910 |
Price for:Each
Minimum: 1
Multiple: 1
$615.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTEBC-1002
Newark Part No.68AH8546
Product RangeMIL-STD-1553B Series
Technical Datasheet
Connector TypeBJ770
No. of Stubs2 Stubs
Couplers StyleBox
Connector MountingRack Mount
Product RangeMIL-STD-1553B Series
SVHCTo Be Advised
Product Overview
- MIL-STD-1553 bus coupler supports connection of multiple devices through serial data bus
- 2 stub coupler
- TRB (BJ770) interface
- Stub connections are left unterminated when not in use
- If coupler resides at end of the bus, an external termination resistor is connected to terminate bus
Technical Specifications
Connector Type
BJ770
Couplers Style
Box
Product Range
MIL-STD-1553B Series
No. of Stubs
2 Stubs
Connector Mounting
Rack Mount
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
