Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $109.550 |
Price for:Each
Minimum: 1
Multiple: 1
$109.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRONEX
Manufacturer Part No5212
Newark Part No.39AH1303
Technical Datasheet
Cutter TypeTapered Head
Overall Length-
Cut TypeFlush
Cutting Capacity Max0.049"
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Medium taper head cutter with standard handles and flush cutting edges
- Pointed head allows for increased cutting access yet has sufficient strength to avoid tip breakage
Technical Specifications
Cutter Type
Tapered Head
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (16-Jan-2020)
Overall Length
-
Cutting Capacity Max
0.049"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate