Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No11-0765
Newark Part No.27T9161
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Overview
3ft mechanical imperial distance measuring wheel is a multipurpose wheel for quickly measuring distance on a variety of surfaces. It has a bright orange wheel to enhance visibility, and includes a fold down handle for storage. The lightweight design and bright orange colour makes it ideal for contractors, accident investigators, landscapers, surveyors, real estate agents and farmers.
- Button reset option
Technical Specifications
Coating
-
Circumference
-
Product Range
-
Outer Diameter
3ft
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate