Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part No2401-11MCC
Newark Part No.89Y6483
Product Range2401 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,104.370 |
| 5+ | $1,063.690 |
| 10+ | $1,017.180 |
| 25+ | $964.870 |
| 50+ | $825.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1,104.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part No2401-11MCC
Newark Part No.89Y6483
Product Range2401 Series
Technical Datasheet
CoatingRubber
Outer Diameter-
Circumference500mm
Width172mm
Product Range2401 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Mechanical length measuring unit is a rugged instrument used for wide range of applications where an accurate record of length is required. This is a strong, heavy duty unit for use on calendars, tenters, rolling, ribbon winding, textile machinery and almost all other continuous manufacturing processes.
- 2401 unit(stand, stay rod, counter mounting bracket, 1 wheel) with 1/2m rubber covered plastic wheel
- Metres & centimeters reading
- Direction top coming
- Can be tilted out of the way when not in use
- Integral hinge arrangement allows the unit to be positioned at any angle
- 6 digit 0.25” (6.4mm) display
Technical Specifications
Coating
Rubber
Circumference
500mm
Product Range
2401 Series
Outer Diameter
-
Width
172mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate