Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRUMETER
Manufacturer Part NoAPM-VT-PWR-HV-D345
Newark Part No.11AM9295
Also Known AsGuardian
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,230.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2,230.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoAPM-VT-PWR-HV-D345
Newark Part No.11AM9295
Also Known AsGuardian
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionAC Voltage, Power
Meter Range100VAC to 277VAC / 100VAC to 480VAC, 10W
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min100VAC
Supply Voltage Max277VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
-
Meter Range
100VAC to 277VAC / 100VAC to 480VAC, 10W
Panel Cutout Height
-
Supply Voltage Min
100VAC
Operating Temperature Min
-20°C
Product Range
-
Meter Function
AC Voltage, Power
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
277VAC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate