Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $727.370 |
5+ | $690.850 |
10+ | $640.300 |
25+ | $584.140 |
50+ | $505.500 |
100+ | $471.800 |
250+ | $429.680 |
Price for:Each
Minimum: 1
Multiple: 1
$727.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoKAT-SP
Newark Part No.26AK5450
Technical Datasheet
No. of Digits / Alpha12
Digit Height7mm
Supply Voltage Min12V
Supply Voltage Max250V
Panel Cutout Height50mm
Panel Cutout Width50mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
KALTROL- SP self powered preset counter with 6 digit LCD display. It features programming via six front-panel digit keys (one key assigned to each digit) and one front-panel reset key. Typically used in batch counting and control, coil winding and wire cutting, length measurement, packing-line control, stop/start control and numerical position control.
- Opto input
- Internal battery powered (8 years)
- Programmable N.O. or N.C. relay output
- Replaces electro-mechanical units
- Main and lower LCD displays indicate counter and preset values without external power
- Add or subtract count control
- Optically isolated count and reset Inputs
- CE approved
- Battery monitor, subsidiary display shows LO-BAT when batteries require replacement
- Operating temperature range from -10°C to +50°C
Technical Specifications
No. of Digits / Alpha
12
Supply Voltage Min
12V
Panel Cutout Height
50mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
7mm
Supply Voltage Max
250V
Panel Cutout Width
50mm
Operating Temperature Max
50°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate