New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Counters
                                                                                                  Print Page

                                                                                                  KAT-SPS

                                                                                                  Counter, 12-Digit, 5 VDC, Switch Closure, 7 mm

                                                                                                  TRUMETER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRUMETER KAT-SPS
                                                                                                  ManufacturerTRUMETER
                                                                                                  Manufacturer Part NoKAT-SPS
                                                                                                  Newark Part No.26AK5451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$913.040
                                                                                                  5+$867.200
                                                                                                  10+$803.750
                                                                                                  25+$733.250
                                                                                                  50+$634.540
                                                                                                  100+$592.240
                                                                                                  250+$539.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $913.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TRUMETER
                                                                                                  ManufacturerTRUMETER
                                                                                                  Manufacturer Part NoKAT-SPS
                                                                                                  Newark Part No.26AK5451
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits / Alpha12
                                                                                                  Digit Height7mm
                                                                                                  Supply Voltage Min2VDC
                                                                                                  Supply Voltage Max5VDC
                                                                                                  Panel Cutout Height50mm
                                                                                                  Panel Cutout Width50mm
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  KALTROL- SP self powered preset counter with 6 digit LCD display. It features programming via six front-panel digit keys (one key assigned to each digit) and one front-panel reset key. Typically used in batch counting and control, coil winding and wire cutting, length measurement, packing-line control, stop/start control and numerical position control.

                                                                                                  • Switch closure input
                                                                                                  • Internal battery powered (8 years)
                                                                                                  • Programmable N.O. or N.C. relay output
                                                                                                  • Replaces electro-mechanical units
                                                                                                  • Main and lower LCD displays indicate counter and preset values without external power
                                                                                                  • Add or subtract count control
                                                                                                  • Optically isolated count and reset Inputs
                                                                                                  • CE approved
                                                                                                  • Battery monitor, subsidiary display shows LO-BAT when batteries require replacement
                                                                                                  • Operating temperature range from -10°C to +50°C

                                                                                                  Technical Specifications

                                                                                                  No. of Digits / Alpha

                                                                                                  12

                                                                                                  Supply Voltage Min

                                                                                                  2VDC

                                                                                                  Panel Cutout Height

                                                                                                  50mm

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Digit Height

                                                                                                  7mm

                                                                                                  Supply Voltage Max

                                                                                                  5VDC

                                                                                                  Panel Cutout Width

                                                                                                  50mm

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.