New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Timers
                      Print Page

                      TM1S/3/120VAC/60HZ

                      Analog Timer, TM Series, Multifunction, 24 h, 1 Changeover Relay

                      TRUMETER TM1S/3/120VAC/60HZ
                      TRUMETER TM1S/3/120VAC/60HZ
                      TRUMETER TM1S/3/120VAC/60HZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRUMETER
                      Manufacturer Part NoTM1S/3/120VAC/60HZ
                      Newark Part No.37AJ7721
                      Product RangeTM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$73.990
                      5+$65.990
                      10+$63.750
                      25+$60.220
                      50+$56.060
                      100+$49.650
                      250+$44.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $73.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRUMETER
                      Manufacturer Part NoTM1S/3/120VAC/60HZ
                      Newark Part No.37AJ7721
                      Product RangeTM Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTM Series
                      Timer FunctionsMultifunction
                      No. of Timing Ranges-
                      Time Min-
                      Time Max24h
                      Timer Output1 Changeover Relay
                      Supply Voltage Max120VAC
                      Current Rating Nom15A
                      Connection / TerminationSpade
                      Panel Cutout Height-
                      Panel Cutout Width-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      TM1S/3/120VAC/60HZ is a OEM time switch designed for control of heating, ventilating, air conditioning, refrigeration, lighting, security, circulating pumps, spas or any electrical load requiring 24-hour or 7-day scheduling. The small and contemporary design, in conjunction with the broad range of controls with identical dimensions, provides flexibility and interchangeability for any time switch requirement.

                      • Elemech TMR with sync drive, 120VAC, 60HZ
                      • SPDT configuration
                      • 1/4” spade terminals

                      Technical Specifications

                      Product Range

                      TM Series

                      No. of Timing Ranges

                      -

                      Time Max

                      24h

                      Supply Voltage Max

                      120VAC

                      Connection / Termination

                      Spade

                      Panel Cutout Width

                      -

                      Timer Functions

                      Multifunction

                      Time Min

                      -

                      Timer Output

                      1 Changeover Relay

                      Current Rating Nom

                      15A

                      Panel Cutout Height

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.