Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No8151V2T5L.5SS
Newark Part No.01AC5988
Product RangeMagnePot 8150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No8151V2T5L.5SS
Newark Part No.01AC5988
Product RangeMagnePot 8150 Series
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor TerminalsSolder Turret
Sensor HousingCylinder Rotatable
Output ConfigurationRatiometric
Output Voltage Min250mV
Switching Speed-
Product RangeMagnePot 8150 Series
SVHCLead
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Terminals
Solder Turret
Output Configuration
Ratiometric
Switching Speed
-
SVHC
Lead
Supply Voltage DC Max
5.5V
Sensor Housing
Cylinder Rotatable
Output Voltage Min
250mV
Product Range
MagnePot 8150 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate