Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP094N-FC15AR50K
Newark Part No.85R2701
Product RangeP09x Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP094N-FC15AR50K
Newark Part No.85R2701
Product RangeP09x Series
Technical Datasheet
Track Resistance50kohm
No. of Turns1Turns
Track TaperAudio
Power Rating25mW
Resistance Tolerance± 20%
Product RangeP09x Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs4
Adjustment TypeScrewdriver Slot
Shaft Length15mm
Temperature Coefficient-
Potentiometer TypeStandard
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length32.05mm
Product Width9.5mm
Product Height11.35mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Technical Specifications
Track Resistance
50kohm
Track Taper
Audio
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
4
Shaft Length
15mm
Potentiometer Type
Standard
Potentiometer Terminals
PC Pin
Product Length
32.05mm
Product Height
11.35mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
25mW
Product Range
P09x Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
9.5mm
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate