Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP164M211FNA25D103
Newark Part No.51AJ9402
Product RangeP164 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP164M211FNA25D103
Newark Part No.51AJ9402
Product RangeP164 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperAudio
Power Rating100mW
Resistance Tolerance± 20%
Product RangeP164 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypeFlatted
Shaft Length25mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length44.7mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Track Resistance
10kohm
Track Taper
Audio
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
25mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
44.7mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
P164 Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate