Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPSS230N201Y09W504
Newark Part No.71AH0168
Product RangePSS2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoPSS230N201Y09W504
Newark Part No.71AH0168
Product RangePSS2 Series
Technical Datasheet
Slide Potentiometer TypeSlim Type - Open Frame with LED
Track Resistance500kohm
Resistance Tolerance± 20%
Power Rating25mW
Product RangePSS2 Series
Track TaperLog (Audio)
Potentiometer MountingThrough Hole
Length of Travel30mm
Lever Length9.5mm
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Product Length45mm
Product Width7mm
Product Height12.5mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Potentiometer Type
Slim Type - Open Frame with LED
Resistance Tolerance
± 20%
Product Range
PSS2 Series
Potentiometer Mounting
Through Hole
Lever Length
9.5mm
Potentiometer Terminals
PC Pin
Product Width
7mm
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Track Resistance
500kohm
Power Rating
25mW
Track Taper
Log (Audio)
Length of Travel
30mm
Resistor Technology
Conductive Plastic
Product Length
45mm
Product Height
12.5mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate