Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP298AA
Newark Part No.79M4624
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $1.460 |
2500+ | $1.180 |
5000+ | $1.140 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,460.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP298AA
Newark Part No.79M4624
Technical Datasheet
Peak Wavelength875nm
Diode Case StyleTO-46
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max100°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Peak Wavelength
875nm
Rise Time
500ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Diode Case Style
TO-46
Fall Time tf
250ns
Forward Voltage VF Max
2V
Operating Temperature Max
100°C
Technical Docs (1)
Alternatives for OP298AA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate