Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP535A
Newark Part No.94B4223
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.390 |
| 2500+ | $1.120 |
| 10000+ | $1.090 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,780.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP535A
Newark Part No.94B4223
Technical Datasheet
Wavelength Typ935nm
Viewing Angle-
Power Consumption100mW
No. of Pins2Pins
Transistor Case Style-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP535A is a Silicon NPN Photodarlington moulded in a green plastic package. The narrow receiving angle provides excellent on-axis coupling. This device is 1 00% production tested using infrared light for close correlation with Optek GaAs and GaAIAs emitters. Photodarlington device is normally used in applications where light signal levels are low and more current gain is needed than is possible with phototransistors.
- Narrow receiving angle
- High current gain
- Small package size for space limited applications
- 0.050" (1.27mm) Lead spacing
Applications
Portable Devices, Sensing & Instrumentation
Technical Specifications
Wavelength Typ
935nm
Power Consumption
100mW
Transistor Case Style
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Viewing Angle
-
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate