Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB360N51
Newark Part No.01C2926
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB360N51
Newark Part No.01C2926
Technical Datasheet
Gap Width3.18mm
Aperture Width1.27mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.3V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.3V
Sensor Mounting
Through Hole
Aperture Width
1.27mm
Reverse Voltage Vr
2V
Sensor Output Type
Phototransistor
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate