Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB707C
Newark Part No.01C3058
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB707C
Newark Part No.01C3058
Technical Datasheet
Sensing Distance-
Forward Current If-
Reverse Voltage Vr-
Collector Emitter Voltage V(br)ceo-
Forward Voltage-
Sensor Output Type-
Sensor Mounting-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Distance
-
Reverse Voltage Vr
-
Forward Voltage
-
Sensor Mounting
-
SVHC
No SVHC (27-Jun-2024)
Forward Current If
-
Collector Emitter Voltage V(br)ceo
-
Sensor Output Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate