New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      OPB720A-06Z

                      PHOTO INTERRUPTER, REFLECTIVE, 152MM

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB720A-06Z
                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB720A-06Z
                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB720A-06Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB720A-06Z
                      Newark Part No.58AC3533
                      Product RangeOPB720A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      298 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$27.030
                      5+$26.530
                      10+$26.040
                      25+$25.540
                      50+$25.050
                      100+$24.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB720A-06Z
                      Newark Part No.58AC3533
                      Product RangeOPB720A Series
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodReflective
                      Sensing Distance / Slot Width152mm
                      Supply Voltage Min10V
                      Sensing Distance152mm
                      Supply Voltage Max30V
                      Sensor Case / PackageModule
                      Collector Emitter Voltage Max30V
                      Collector Current IC Max50mA
                      Sensor Output TypeOpen Collector
                      IP Rating-
                      IP Rating-
                      Sensor MountingCable
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeOPB720A Series
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Sensing Method

                      Reflective

                      Supply Voltage Min

                      10V

                      Supply Voltage Max

                      30V

                      Collector Emitter Voltage Max

                      30V

                      Sensor Output Type

                      Open Collector

                      IP Rating

                      -

                      Operating Temperature Min

                      0°C

                      Product Range

                      OPB720A Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Distance / Slot Width

                      152mm

                      Sensing Distance

                      152mm

                      Sensor Case / Package

                      Module

                      Collector Current IC Max

                      50mA

                      IP Rating

                      -

                      Sensor Mounting

                      Cable

                      Operating Temperature Max

                      50°C

                      Qualification

                      -

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.