Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB800L51
Newark Part No.01C3084
Product RangeOPB800 (L & W ) Series
Unable to Retrieve Availability Information
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB800L51
Newark Part No.01C3084
Product RangeOPB800 (L & W ) Series
Gap Width9.53mm
Aperture Width1.27mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Sensor Output TypePhototransistor
Sensor MountingThrough Hole
Product RangeOPB800 (L & W ) Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gap Width
9.53mm
Forward Current If
50mA
Forward Voltage
1.7V
Sensor Mounting
Through Hole
Automotive Qualification Standard
-
Aperture Width
1.27mm
Reverse Voltage Vr
2V
Sensor Output Type
Phototransistor
Product Range
OPB800 (L & W ) Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate