Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB830W55Z
Newark Part No.66K6946
Technical Datasheet
238 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.090 |
10+ | $6.730 |
25+ | $6.590 |
50+ | $6.440 |
100+ | $6.290 |
400+ | $6.180 |
600+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB830W55Z
Newark Part No.66K6946
Technical Datasheet
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Gap Width3.18mm
Aperture Width1.27mm
Forward Current If50mA
Reverse Voltage Vr2V
Forward Voltage1.7V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Output Type
Phototransistor
Gap Width
3.18mm
Forward Current If
50mA
Forward Voltage
1.7V
Automotive Qualification Standard
-
Sensor Mounting
Panel / Chassis
Aperture Width
1.27mm
Reverse Voltage Vr
2V
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for OPB830W55Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate