New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Transmissive Photo Interrupters
                      Print Page

                      OPB842W51Z

                      Transmissive Photo Interrupter, Phototransistor, Panel / Chassis, 3.18 mm, 1.27 mm, 50 mA, 2 V

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB842W51Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB842W51Z
                      Newark Part No.73K1112
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      682 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$4.830
                      10+$4.830
                      25+$4.830
                      50+$4.830
                      100+$4.830
                      400+$4.830
                      600+$4.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB842W51Z
                      Newark Part No.73K1112
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypePhototransistor
                      Sensor MountingPanel / Chassis
                      Gap Width3.18
                      Aperture Width1.27
                      Forward Current If50
                      Reverse Voltage Vr2
                      Forward Voltage1.7
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (14-Jun-2023)

                      Alternatives for OPB842W51Z

                      1 Product Found

                      Product Overview

                      The OPB842W51Z is a panel/chassis remote-mount Slotted Optical Switch with phototransistor output. It offers 24-inch 26AWG wire interconnect. It provides the design engineer with the flexibility of a custom device from a standard product line. The transmissive photo interrupter housing is made from a side mount discrete shell that minimizes the assembly sensitivity to visible and near-infrared ambient radiation. Discrete shell is made of side-mount opaque plastic for applications where aperture contamination may occur.

                      • Wire termination
                      • Side mount configuration

                      Applications

                      Sensing & Instrumentation, Automation & Process Control, Security, Safety

                      Technical Specifications

                      Sensor Output Type

                      Phototransistor

                      Gap Width

                      3.18

                      Forward Current If

                      50

                      Forward Voltage

                      1.7

                      Automotive Qualification Standard

                      -

                      Sensor Mounting

                      Panel / Chassis

                      Aperture Width

                      1.27

                      Reverse Voltage Vr

                      2

                      Product Range

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (2)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.