New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      6. Miscellaneous Photo Interrupters
                      Print Page

                      OPB866T55

                      PHOTO INTERRUPTER, THROUGH BEAM, 3.175MM

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB866T55
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB866T55
                      Newark Part No.08F2701
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB866T55
                      Newark Part No.08F2701
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodThrough Beam
                      Sensing Distance / Slot Width3.175mm
                      Gap Width3.18mm
                      Supply Voltage Min-
                      Aperture Width1.27mm
                      Supply Voltage Max-
                      Forward Current If50mA
                      Sensor Case / PackageModule
                      Reverse Voltage Vr2V
                      Collector Emitter Voltage Max30V
                      Forward Voltage1.3V
                      Collector Current IC Max30mA
                      Sensor Output TypePhototransistor
                      IP Rating-
                      Sensor MountingPanel, Through Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max100°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The OPB866T55 is a Slotted Optical Switch that provides the flexibility of a custom device from a standard product line. Building from a standard housing with a wide slot, user can choose aperture width, opaque or IR transmissive housing shell material, PCBoard lead spacing or wires and mounting tab configuration. Housings are made from an opaque grade of injection-molded plastic to minimize sensitivity to both visible and near-infrared light. Discrete shells exposed on the parallel faces inside each device’s throat are made from either IR transmissive plastic (for applications where dust protection is needed) or from opaque plastic with aperture openings (for applications that require maximum protection against ambient light). The switch is designed for direct connection to through hole PCBoards.

                      • Phototransistor output
                      • 0.125" (3.175mm) Slot width
                      • 0.050" Aperture width
                      • Base mount IR transmissive polysulfone discrete shell PC mountable leads
                      • Two mounting tabs

                      Applications

                      Sensing & Instrumentation, Automation & Process Control, Safety, Industrial

                      Technical Specifications

                      Sensing Method

                      Through Beam

                      Gap Width

                      3.18mm

                      Aperture Width

                      1.27mm

                      Forward Current If

                      50mA

                      Reverse Voltage Vr

                      2V

                      Forward Voltage

                      1.3V

                      Sensor Output Type

                      Phototransistor

                      Sensor Mounting

                      Panel, Through Hole

                      Operating Temperature Max

                      100°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Distance / Slot Width

                      3.175mm

                      Supply Voltage Min

                      -

                      Supply Voltage Max

                      -

                      Sensor Case / Package

                      Module

                      Collector Emitter Voltage Max

                      30V

                      Collector Current IC Max

                      30mA

                      IP Rating

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for OPB866T55

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.